Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549646
- RS Stock No.:
- 288-8516
- Mfr. Part No.:
- VABM-C7-12M-G18-9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€132.62
(exc. VAT)
€163.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.62 |
*price indicative
- RS Stock No.:
- 288-8516
- Mfr. Part No.:
- VABM-C7-12M-G18-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 549646 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 549646 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a versatile and high-quality component designed for industrial automation applications. With a focus on performance and reliability, this product is essential for optimizing valve operations in various industrial settings.
Max. number of valve positions: 9 for increased flexibility in operations
Corrosion resistance class CRC 2: Ensures durability and longevity in moderate corrosion environments
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality and safety
Product weight: 222g for lightweight and easy installation
Pneumatic connection ports G1/8, M7, G1/8: Offers compatibility with different systems
Material manifold rail: Wrought aluminium alloy for strength and reliability
Corrosion resistance class CRC 2: Ensures durability and longevity in moderate corrosion environments
LABS (PWIS) conformity VDMA24364-B2-L: Meets industry standards for quality and safety
Product weight: 222g for lightweight and easy installation
Pneumatic connection ports G1/8, M7, G1/8: Offers compatibility with different systems
Material manifold rail: Wrought aluminium alloy for strength and reliability
Related links
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552659
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552668
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
