Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549655

Subtotal (1 unit)*

€150.34

(exc. VAT)

€184.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.34

*price indicative

RS Stock No.:
288-8535
Mfr. Part No.:
VABM-C7-12W-G18-9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

549655

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a high-quality product designed to provide efficient valve positions. With corrosion resistance and RoHS-compliant materials, this manifold rail is built to last, making it a reliable choice for various applications.

Max. number of valve positions: 9
Corrosion resistance class CRC 2 for moderate corrosion stress
LABS (PWIS) conformity for high-quality standards
Lightweight design with a product weight of 222g
Pneumatic connections for easy installation and compatibility
RoHS-compliant materials for environmental sustainability

Related links