Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727331
- RS Stock No.:
- 288-8547
- Mfr. Part No.:
- VABS-S7-RB-B-N14-V14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€219.32
(exc. VAT)
€269.76
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.32 |
*price indicative
- RS Stock No.:
- 288-8547
- Mfr. Part No.:
- VABS-S7-RB-B-N14-V14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| For Use With | Valves | |
| Model Number | 4727331 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium | ||
For Use With Valves | ||
Model Number 4727331 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base VABS-S7-RB-B-N14-V14 is designed with high-quality coated aluminium body material, suitable for hazardous areas with ATEX certification. It offers a reliable and durable solution for various applications.
ATEX certification for hazardous area usage
IP65 protection for reliability in different environments
Mounting with through-hole for easy installation
Supports operating pressure from 0 bar to 10 bar for versatile use
IP65 protection for reliability in different environments
Mounting with through-hole for easy installation
Supports operating pressure from 0 bar to 10 bar for versatile use
Related links
- Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727328
- Festo VABS series G 1/4 Sub Base for use with Valves, 2999476
- Festo VABS series G 1/4 Sub Base for use with Valves, 563396
- Festo VABS series Sub Base, 541066
- Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- Festo VABS series Sub Base, 541064
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 546104
