Festo FR series G 1/4 Female Manifold Base, 8762
- RS Stock No.:
- 289-0836
- Mfr. Part No.:
- FR-12-PK-4-B
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0836
- Mfr. Part No.:
- FR-12-PK-4-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 Female | |
| Manufacturer Series | FR | |
| Type | Distributor Block | |
| Body Material | Aluminium | |
| Model Number | 8762 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 Female | ||
Manufacturer Series FR | ||
Type Distributor Block | ||
Body Material Aluminium | ||
Model Number 8762 | ||
- COO (Country of Origin):
- DE
The Festo Distributor block offers reliable compressed air distribution with a nominal size of 3.4 mm. Its die cast aluminium housing ensures durability and performance, making it a dependable choice for various applications.
Operating pressure range of 0 to 8 bar for versatile use
Lubricated operation possible with lubricated medium requirement
RoHS compliant materials for environmental friendliness
12 outputs for efficient pneumatic connection
Lubricated operation possible with lubricated medium requirement
RoHS compliant materials for environmental friendliness
12 outputs for efficient pneumatic connection
Related links
- Festo FR series 3 station G 1/4 Female Manifold Base, 2960
- Festo FR 12 Outlet Manifold, G 1/4 Push In 4 mm
- Festo FR-4 series G 1/2 Manifold, 6704
- Festo FR-4 series G 3/8 Manifold, 6703
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566644
- Festo VABM series 20 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573509
- Festo FLP series 4 station Sub Base for use with Valves, 101524
- Festo PRS series 4 station G 3/8 Manifold, 11900
