SMC SS5Y series 4 station Manifold

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€92.53

(exc. VAT)

€113.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€92.53
5 - 9€87.06
10 +€83.46

*price indicative

RS Stock No.:
700-7632
Mfr. Part No.:
SS5Y3-45-04D-C6-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

4

Manufacturer Series

SS5Y

Type

Manifold

RoHS Status: Exempt

COO (Country of Origin):
JP

Solenoid Valve Series SY3000 Type 45


The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.

SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

Note

Din rail kit, silencer, and blanking plate should be ordered separately.


SMC SY Series

Related links