SMC SS5Y series 6 station Manifold
- RS Stock No.:
- 700-7635
- Mfr. Part No.:
- SS5Y3-45-06D-C6-Q
- Manufacturer:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€134.13
(exc. VAT)
€164.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €134.13 |
| 5 - 9 | €126.20 |
| 10 + | €121.00 |
*price indicative
- RS Stock No.:
- 700-7635
- Mfr. Part No.:
- SS5Y3-45-06D-C6-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Manufacturer Series | SS5Y | |
| Type | Manifold | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Manufacturer Series SS5Y | ||
Type Manifold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Solenoid Valve Series SY3000 Type 45
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
Note
Din rail kit, silencer, and blanking plate should be ordered separately.
SMC SY Series
Related links
- SMC SS5Y series 6 station Manifold
- SMC SS5Y series 2 station Manifold
- SMC SS5Y series 4 station Manifold
- SMC SS5Y series 6 station G 1/8 Manifold
- SMC SS5Y series 2 station Manifold Base
- SMC SS5Y series 4 station G 1/8 Manifold
- SMC SS5Y series 2 station G 1/8 Manifold
- SMC SS5Y series 10 station Manifold Base
