SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa, UKAS
- RS Stock No.:
- 941-318
- Mfr. Part No.:
- GZ33-K-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€137.50
(exc. VAT)
€169.12
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.50 |
*price indicative
- RS Stock No.:
- 941-318
- Mfr. Part No.:
- GZ33-K-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accuracy | 3 %FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 0kPa | |
| Minimum Pressure Measurement | -100kPa | |
| Pressure Port Type | Vacuum | |
| Model Number | GZ33-K-01 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 135g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accuracy 3 %FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 0kPa | ||
Minimum Pressure Measurement -100kPa | ||
Pressure Port Type Vacuum | ||
Model Number GZ33-K-01 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 135g | ||
Calibrated UKAS | ||
The SMC Pressure gauge designed specifically for use with vacuum regulators, providing Crucial measurements for ensuring optimal function and safety. This device indicates vacuum pressure levels ranging from –100 to 0 kPa and guarantees a high accuracy of within ±3% of full scale. Built to withstand varying pressures, its features a gauge nut assembly for secure fitting and is intended for integration within systems where precise vacuum performance is essential. Its robust construction helps monitor the operational state accurately, safeguarding processes reliant on vacuum integrity.
Designed for easy installation with gauge nut assembly
Robust construction to endure the demands of industrial applications
Optimised for countering external pressures and ensuring system integrity
Related links
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s UKAS
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s UKAS
- Comark C9555 Manometer With 2 Pressure Port/s UKAS
- Comark C9553 Manometer With 2 Pressure Port/s UKAS
