SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- RS Stock No.:
- 645-759
- Mfr. Part No.:
- GZ43-K-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 645-759
- Mfr. Part No.:
- GZ43-K-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accuracy | ±3 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 0kPa | |
| Minimum Pressure Measurement | -100kPa | |
| Pressure Port Type | Vacuum | |
| Model Number | GZ43-K-01 | |
| Standards/Approvals | RoHS | |
| Weight | 135g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accuracy ±3 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 0kPa | ||
Minimum Pressure Measurement -100kPa | ||
Pressure Port Type Vacuum | ||
Model Number GZ43-K-01 | ||
Standards/Approvals RoHS | ||
Weight 135g | ||
Hazardous Area Certification No | ||
The SMC Pressure gauge serves as an essential tool for monitoring vacuum pressure in various applications. Designed specifically for the IRV20 vacuum regulator, it accurately measures pressure levels ranging from –100 to 0 kPa. This gauge features a robust construction suitable for demanding environments, ensuring reliable performance in industrial settings. The gauge's clear indicator dial provides easy reading, allowing users to quickly ascertain the vacuum level during operation, thereby enhancing process efficiency and safety for pneumatic systems.
Clear 270° scale for straightforward visibility of pressure readings
Robust construction designed to withstand industrial environments
The gauge is assembled before shipping for immediate use
Includes a gauge nut and O-ring for secure fitting and reliable sealing
Compact design that accommodates various installation requirements
Related links
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- SMC GZ43-K-01 Vacuum Manometer With 1 Pressure Port/s UKAS
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 0 kPa
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s UKAS
- SMC GZ33-K-01 Vacuum Manometer With 1 Pressure Port/s RSCAL
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s UKAS
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s RSCAL

