Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar, RSCAL
- RS Stock No.:
- 201-2921
- Mfr. Part No.:
- DPI705EIS-2-11G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,092.57
(exc. VAT)
€1,343.86
(inc. VAT)
- 10 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,092.57 |
*price indicative
- RS Stock No.:
- 201-2921
- Mfr. Part No.:
- DPI705EIS-2-11G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, ±0.05% Accuracy, 10 bar Maximum Pressure - DPI705EIS-2-11G-P1-H1-U0-OP0
Features and Benefits:
• -25mbar to 10 bar span for broad pressure coverage
• ATEX certified to permit use in hazardous locations
• IP54 ingress protection enabling use in dusty or damp areas
• 4xAA battery supply for extended one-year runtime
Applications
• Ideal for maintenance of intrinsically safe instrumentation
• Used with pneumatic installations for differential checks
• Can be used for site pressure validation during commissioning
• Appropriate for field diagnostics in hazardous zones
What pressure connection does it use?
How does it tolerate transient overpressure events?
Which standards and approvals apply to its electrical safety?
What display and user-readout features are provided?
What are the environmental operating limits for field use?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
