Druck DPI705EIS G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar, RSCAL
- RS Stock No.:
- 201-2931
- Mfr. Part No.:
- DPI705EIS-2-13G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€1,092.57
(exc. VAT)
€1,343.86
(inc. VAT)
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,092.57 |
*price indicative
- RS Stock No.:
- 201-2931
- Mfr. Part No.:
- DPI705EIS-2-13G-P1-H1-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | ±0.05 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705EIS | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Height | 43mm | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Hazardous Area Certification | ATEX | |
| Weight | 563g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy ±0.05 % | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705EIS | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Height 43mm | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Hazardous Area Certification ATEX | ||
Weight 563g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, 20 bar Maximum Pressure, ±0.05% Accuracy - DPI705EIS-2-13G-P1-H1-U0-OP0
Features and Benefits:
• IP54 rating permits use in dusty and damp environments
• Intrinsically safe design enables operation in hazardous areas
• 20 bar maximum range supports high-pressure system checks
• LCD backlight ensures a readable display in low light
Applications
• Ideal for commissioning and maintenance of pneumatic equipment
• Used with process lines requiring intrinsically safe instruments
• Can be used for field pressure checks on industrial sites
• Useful for portable diagnosis of HVAC and refrigeration systems
What pressure range can it measure?
What power source does it require and how long does it last?
How is the pressure connected to the instrument?
What overpressure protection does the instrument provide?
Which safety and conformity standards does it meet?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
