Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar, UKAS
- RS Stock No.:
- 201-3002
- Mfr. Part No.:
- DPI705E-2-13G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€944.39
(exc. VAT)
€1,161.60
(inc. VAT)
- 15 unit(s) ready to ship
- Plus 12 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €944.39 |
*price indicative
- RS Stock No.:
- 201-3002
- Mfr. Part No.:
- DPI705E-2-13G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | ±0.05 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 20bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Length | 200mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy ±0.05 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 20bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Length 200mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Druck Manometer, 20 bar Maximum Pressure, LCD Backlight Display - DPI705E-2-13G-P1-H0-U0-OP0
Features and Benefits:
• 20 bar maximum measurement for mid-range system testing
• -25 mbar minimum reading for negative pressure detection
• 1400 bar overpressure protection for enhanced safety
• IP54 ingress protection for dust and splash resistance
Applications
• Ideal for commissioning HVAC and pneumatic systems
• Used with portable test rigs on site
• Can be used for laboratory bench pressure checks
What power arrangement does it use for mobile work?
Which connection type is provided for test rigs?
How does it perform in varying ambient temperatures?
Are there certifications related to material and safety standards?
Note
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.
Related links
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.35 bar
