Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- RS Stock No.:
- 261-4453
- Mfr. Part No.:
- DPI705E-1-10A-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€837.67
(exc. VAT)
€1,030.33
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €837.67 |
*price indicative
- RS Stock No.:
- 261-4453
- Mfr. Part No.:
- DPI705E-1-10A-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1% FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Display Type | LCD Backlight | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 1year | |
| Length | 200mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Hazardous Area Certification | No | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1% FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Display Type LCD Backlight | ||
Maximum Operating Temperature 50°C | ||
Battery Life 1year | ||
Length 200mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Hazardous Area Certification No | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure, 1400 bar Maximum Pressure - DPI705E-1-10A-P1-H0-U0-OP0
Features and Benefits:
• 1400bar maximum pressure capability for high-pressure systems
• -25mbar minimum measurement for low-pressure detection
• IP54 rating enabling use in dusty or splash-prone areas
• 4 x AA power providing long operational battery life
Applications
• Suitable for pressure verification on hydraulic equipment
• Ideal for portable field commissioning tasks
• Used with test rigs requiring wide pressure range
• Suitable for service technicians performing site checks
What pressure connection does it use?
What are the environmental operating temperatures?
How is the instrument powered and what is runtime?
Is the device certified to recognised safety and material standards?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
