Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL
- RS Stock No.:
- 261-4576
- Mfr. Part No.:
- DPI705E-1-10A-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€913.07
(exc. VAT)
€1,123.08
(inc. VAT)
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €913.07 |
*price indicative
- RS Stock No.:
- 261-4576
- Mfr. Part No.:
- DPI705E-1-10A-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1% FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Maximum Overpressure | 1400bar | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Width | 95mm | |
| Height | 43mm | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Length | 200mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1% FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Maximum Overpressure 1400bar | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Width 95mm | ||
Height 43mm | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Length 200mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure, 1400 bar Maximum Pressure - DPI705E-1-10A-P1-H0-U0-OP0
Features and Benefits:
• 1400bar maximum pressure capability for high-pressure systems
• -25mbar minimum measurement for low-pressure detection
• IP54 rating enabling use in dusty or splash-prone areas
• 4 x AA power providing long operational battery life
Applications
• Suitable for pressure verification on hydraulic equipment
• Ideal for portable field commissioning tasks
• Used with test rigs requiring wide pressure range
• Suitable for service technicians performing site checks
What pressure connection does it use?
What are the environmental operating temperatures?
How is the instrument powered and what is runtime?
Is the device certified to recognised safety and material standards?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
