Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar

Subtotal (1 unit)*

€837.67

(exc. VAT)

€1,030.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€837.67

*price indicative

RS Stock No.:
261-4454
Mfr. Part No.:
DPI705E-2-10G-P1-H0-U0-OP0
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Manometer

Accuracy

+/-0.05% FS

Number of Pressure Ports

1

Maximum Pressure Measurement

1400bar

Minimum Pressure Measurement

-25mbar

Pressure Port Type

G1/8

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number

DPI705E

Intrinsically Safe

No

Power Source

4 x AA

IP Rating

IP54

Maximum Overpressure

1400bar

Minimum Operating Temperature

-10°C

Battery Type

AA

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Battery Life

1year

Width

95mm

Standards/Approvals

CE, RCM, RoHS, UL 61010-1

Length

200mm

Height

43mm

Weight

563g

Hazardous Area Certification

No

COO (Country of Origin):
GB

Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705E-2-10G-P1-H0-U0-OP0


This manometer is a handheld instrument designed to measure pressures across a wide range for industrial testing and diagnostic tasks. It provides both very low negative readings and very high positive readings, and is suited to field use where a clear display and battery operation are required. The device operates within typical ambient conditions and includes a single pressure connection for straightforward attachment to test points.

Features and Benefits:


• ±0.05% FS accuracy for precise pressure readings
• 1400 bar maximum pressure for high-pressure tasks
• -25 mbar minimum detection for low-pressure diagnostics
• LCD backlight display for readable measurements in low light
• IP54 ingress protection for dusty and wet workplace use

Applications


• Used for leak testing in pressurised systems
• Suitable for high-pressure hydraulic system checks
• Ideal for site commissioning and maintenance tasks
• Can be used for low-pressure gas line diagnostics

What power source does it require?


It runs on four AA batteries and has an expected battery life of about 1 year.

How is the pressure connected to the instrument?


A single G1/8 pressure port provides the Interface for test leads and adaptors.

What protection does the enclosure offer in field environments?


The housing meets IP54 standards, providing limitation of dust ingress and splash resistance.

Is it suitable for hazardous area operation?


It is not certified for hazardous areas and is not intrinsically safe.

What overpressure capability does it have?


The instrument tolerates overpressure conditions up to 1400 bar maximum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy