Druck DPI705E G1/8 Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar, RSCAL
- RS Stock No.:
- 261-4581
- Mfr. Part No.:
- DPI705E-2-10G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Subtotal (1 unit)*
€913.07
(exc. VAT)
€1,123.08
(inc. VAT)
- 8 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €913.07 |
*price indicative
- RS Stock No.:
- 261-4581
- Mfr. Part No.:
- DPI705E-2-10G-P1-H0-U0-OP0
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Manometer | |
| Accuracy | +/-0.05% FS | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | G1/8 | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | DPI705E | |
| Intrinsically Safe | No | |
| IP Rating | IP54 | |
| Power Source | 4 x AA | |
| Battery Type | AA | |
| Maximum Overpressure | 1400bar | |
| Minimum Operating Temperature | -10°C | |
| Display Type | LCD Backlight | |
| Battery Life | 1year | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, RoHS, UL 61010-1 | |
| Width | 95mm | |
| Height | 43mm | |
| Length | 200mm | |
| Weight | 563g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Manometer | ||
Accuracy +/-0.05% FS | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type G1/8 | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Model Number DPI705E | ||
Intrinsically Safe No | ||
IP Rating IP54 | ||
Power Source 4 x AA | ||
Battery Type AA | ||
Maximum Overpressure 1400bar | ||
Minimum Operating Temperature -10°C | ||
Display Type LCD Backlight | ||
Battery Life 1year | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, RoHS, UL 61010-1 | ||
Width 95mm | ||
Height 43mm | ||
Length 200mm | ||
Weight 563g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705E-2-10G-P1-H0-U0-OP0
Features and Benefits:
• 1400 bar maximum pressure for high-pressure tasks
• -25 mbar minimum detection for low-pressure diagnostics
• LCD backlight display for readable measurements in low light
• IP54 ingress protection for dusty and wet workplace use
Applications
• Suitable for high-pressure hydraulic system checks
• Ideal for site commissioning and maintenance tasks
• Can be used for low-pressure gas line diagnostics
What power source does it require?
How is the pressure connected to the instrument?
What protection does the enclosure offer in field environments?
Is it suitable for hazardous area operation?
What overpressure capability does it have?
Related links
- Druck DPI705E Differential Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- Druck DPI705E Differential Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Druck DPI705EIS Differential Manometer With 1 Pressure Port/s RSCAL
