KIMO HP5 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- RS Stock No.:
- 276-9889
- Mfr. Part No.:
- HP5 E6 PA AWS10
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€118.14
(exc. VAT)
€145.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.14 |
*price indicative
- RS Stock No.:
- 276-9889
- Mfr. Part No.:
- HP5 E6 PA AWS10
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 50Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Pressure Port Type | Differential | |
| Model Number | HP5 E6 PA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Height | 80mm | |
| Length | 184mm | |
| Weight | 340g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 50Pa | ||
Minimum Pressure Measurement 0Pa | ||
Pressure Port Type Differential | ||
Model Number HP5 E6 PA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Height 80mm | ||
Length 184mm | ||
Weight 340g | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The KIMO HP range of inclined liquid column manometers, measure slight variations in pressure, depression or differential pressure of air or gas. They are particularly recommended for measuring overpressures in clean rooms, operating blocks, laboratories,
High measurement sensitivity
Very low pressure ranges
Zero adjustment by moving the slide strip
Integrated spirit level for adjusting horizontality
Related links
- KIMO TX50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO MG50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO VH50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s UKAS
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
