KIMO VH50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- RS Stock No.:
- 276-9891
- Mfr. Part No.:
- VH50 E6 PA AWS10
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€102.54
(exc. VAT)
€126.12
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.54 |
*price indicative
- RS Stock No.:
- 276-9891
- Mfr. Part No.:
- VH50 E6 PA AWS10
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 500Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Pressure Port Type | Differential | |
| Model Number | VH50 E6 PA | |
| Length | 188mm | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Height | 112mm | |
| Weight | 380g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 500Pa | ||
Minimum Pressure Measurement 0Pa | ||
Pressure Port Type Differential | ||
Model Number VH50 E6 PA | ||
Length 188mm | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Height 112mm | ||
Weight 380g | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The KIMO VH range of inclined liquid column manometers, measure slight variations in pressure, depression or differential pressure of air or gas. They are particularly recommended for checking clogging of filters in the ventilation and dust elimination in
Horizontal V-shaped liquid column
Dual measuring range
Different sensitivity on the two measuring ranges
Zero adjustment via float
Compact dimensions
Integrated spirit level for adjusting horizontality
Related links
- KIMO MG50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO TX50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO HP5 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
