KIMO TX50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- RS Stock No.:
- 276-9890
- Mfr. Part No.:
- TX50 E6 PA AWS10
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€126.65
(exc. VAT)
€155.78
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.65 |
*price indicative
- RS Stock No.:
- 276-9890
- Mfr. Part No.:
- TX50 E6 PA AWS10
- Manufacturer:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 50Pa | |
| Minimum Pressure Measurement | -50Pa | |
| Pressure Port Type | Differential | |
| Model Number | TX50 E6 PA | |
| Height | 80mm | |
| Length | 234mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Weight | 430g | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 50Pa | ||
Minimum Pressure Measurement -50Pa | ||
Pressure Port Type Differential | ||
Model Number TX50 E6 PA | ||
Height 80mm | ||
Length 234mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Weight 430g | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The KIMO TX range of inclined liquid column manometers, measure slight variations in pressure, depression or differential pressure. They are particularly recommended for measuring overpressures and depressions in clean rooms, operating blocks, laboratorie
Scale with centred zero
Possibility for measuring positive and negative pressures
High measurement sensitivity
Very low pressure ranges
Zero adjusting by moving the slide strip
Integrated spirit level for adjusting horizontality
Related links
- KIMO HP5 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO VH50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO MG50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO Differential Manometer With 2 Pressure Port/s RSCAL
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s UKAS
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
