SMC Pressure Gauge, Max Pressure Measurement 10 bar
- RS Stock No.:
- 721-3975
- Mfr. Part No.:
- PPA100-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€207.60
(exc. VAT)
€255.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.60 |
*price indicative
- RS Stock No.:
- 721-3975
- Mfr. Part No.:
- PPA100-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 1bar | |
| Minimum/Maximum Recordings | Yes | |
| Power Source | 3 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 12months | |
| Height | 40mm | |
| Length | 12mm | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 75g | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 1bar | ||
Minimum/Maximum Recordings Yes | ||
Power Source 3 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 12months | ||
Height 40mm | ||
Length 12mm | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 75g | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC Manometers - PPA Series
Compact and light weight
Back light for easy viewing in dark locations
Long service life of 12 months continuous operation
Convenient hand strap for carrying
Zero/span calibration is possible
Peak/bottom hold function
Auto power off function to save batteries
Related links
- SMC PPA Manometer, Max Pressure Measurement 10 bar
- SMC Vacuum Pressure Gauge, Max Pressure Measurement 10 kPa
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s UKAS
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s RSCAL
- Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10 bar
- Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s RSCAL
- RS PRO RS-8890G Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 10 bar
