Geberit Blue Marker

Subtotal (1 unit)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.09

*price indicative

RS Stock No.:
914-058
Mfr. Part No.:
90358
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Marker

Marker Type

Permanent Marker

Ink Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Marker pen is designed for precise marking on The Geberit Mapress system. It serves to ensure accurate insertion distance for pipes with clarity and precision.

Specially developed for marking insertion distances on the Geberit Mapress system

Compatible with Geberit Mapress insertion distance templates

Ensures clear and precise markings to enhance installation accuracy

Rounded tip design allows for precise application in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy