Edding 2 → 4 mm Tip Assorted Marker Pen
- RS Stock No.:
- 195-4875
- Mfr. Part No.:
- 4-750N
- Manufacturer:
- Edding
Subtotal (1 pack of 10 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.45 | €1.045 |
*price indicative
- RS Stock No.:
- 195-4875
- Mfr. Part No.:
- 4-750N
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Product Type | Marker Pen | |
| Tip Size | 2 → 4 mm | |
| Ink Colour | Assorted | |
| Tip Shape | Bullet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Product Type Marker Pen | ||
Tip Size 2 → 4 mm | ||
Ink Colour Assorted | ||
Tip Shape Bullet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Spare nibs for edding 750 paint marker to reduce the amount of waste produced and to extend the products' service life.
Benefits
Use a pair of pliers or a similer tool to pull out the defective nib
Insert the new one
Then replace the cap
Re-active the marker
