CRC 3 mm Tip Green Marker Pen
- RS Stock No.:
- 221-3729
- Mfr. Part No.:
- 20380
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Limited stock
- Plus 35 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €7.27 |
| 15 - 39 | €6.97 |
| 40 + | €6.71 |
*price indicative
- RS Stock No.:
- 221-3729
- Mfr. Part No.:
- 20380
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Marker Pen | |
| Marker Type | Paint | |
| Tip Size | 3 mm | |
| Ink Colour | Green | |
| Ink Colours Included | Green | |
| Line Width | 4.5mm | |
| Standards/Approvals | EU 91/155/EEC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Marker Pen | ||
Marker Type Paint | ||
Tip Size 3 mm | ||
Ink Colour Green | ||
Ink Colours Included Green | ||
Line Width 4.5mm | ||
Standards/Approvals EU 91/155/EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
CRC Marker Pen, 3mm Tip size, Green Ink Colour - 20380
This marker pen is a versatile paint marker designed for use on multiple surfaces. Featuring a 3mm tip size, it offers precise application and excellent coverage. The green ink provides vibrant markings, making it suitable for a variety of tasks in industrial settings.
Features & Benefits
• Fast-drying formula for efficiency during use
• Durable valve action tip prevents excessive paint flow
• Effective coverage even on dark surfaces
• Convenient for both indoor and outdoor marking tasks
Applications
• Ideal for use in woodworking and metalworking projects
• Suitable for road construction and civil engineering
• Effective for marking in topography and machine construction
• Used in logistics and electrical installations
How does the paint marker perform on various surfaces?
The paint marker is designed for optimal performance across different surfaces such as wood, metal, rubber, glass, and textiles, ensuring that markings remain visible and durable in various applications.
What precautions should be taken during usage?
It is advised to shake the pen well before use to activate the ink flow, and to work in a well-ventilated area to avoid inhalation of fumes.
Can the ink withstand outdoor conditions?
Yes, the waterproof ink marker is specifically formulated to resist fading and smudging when used outdoors, maintaining visibility even under challenging weather conditions.
Is the ink safe for use in craft projects?
Yes, the non-toxic paint marker is safe for use in art and craft applications, making it suitable for educational environments and DIY projects.
What is the recommended storage method for the marker?
To ensure longevity, store the marker horisontally and replace the cap tightly after each use to prevent the ink from drying out.
