CRC 3 mm Tip Red Marker Pen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 27 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€6.98
15 - 39€6.70
40 +€6.42

*price indicative

RS Stock No.:
221-3730
Mfr. Part No.:
20388
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Marker Type

Paint

Product Type

Marker Pen

Tip Size

3 mm

Ink Colour

Red

Ink Colours Included

Yes

Tip Shape

Ball

Line Width

4.5mm

Standards/Approvals

EU 91/155/EEC

RoHS Status: Exempt

COO (Country of Origin):
JP

CRC Marker Pen, 3mm Tip size, Red Ink - 20388


This marker pen is a versatile paint marker designed for marking on multiple surfaces. With a 3mm ball tip, it provides precise application in various industries, including woodworking and electrical installations. The permanent ink delivers strong, vivid colours, and this particular model features a bold red hue, making it ideal for clear and visible markings.

Features & Benefits


• Excellent coverage even on dark surfaces

• Fast-drying formulation enhances workflow efficiency

• Durable ball tip prevents excessive paint flow

• Easy and clean application for precision work

Applications


• Ideal for woodworking and metalworking tasks

• Used in road construction and civil engineering projects

• Suitable for marking in topographical surveys

• Perfect for electrical installations and machine construction

• Utilised in logistics for clear labelling on various materials

How does the ink behave on different surfaces?


The ink adheres well to various materials, including wood, metal, rubber, glass, and plastic, ensuring high visibility regardless of the surface colour.

What is the best way to prepare the marker for use?


It's essential to shake the pen well with the cap on until the agitator ball moves freely. Then, remove the cap and press the tip until the paint flows smoothly to ensure optimal performance.

Can this marker withstand outdoor conditions?


While the ink is permanent, prolonged exposure to direct sunlight may cause fading. It's best to store the marker in a shaded area when not in use to maintain colour integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy