Edding Black Permanent Marker Pen
- RS Stock No.:
- 489-2544
- Mfr. Part No.:
- 2200-001
- Manufacturer:
- Edding
Subtotal (1 unit)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.76 |
*price indicative
- RS Stock No.:
- 489-2544
- Mfr. Part No.:
- 2200-001
- Manufacturer:
- Edding
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edding | |
| Marker Type | Permanent Marker | |
| Product Type | Marker Pen | |
| Ink Colour | Black | |
| Tip Shape | Chisel | |
| Line Width | 1mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Edding | ||
Marker Type Permanent Marker | ||
Product Type Marker Pen | ||
Ink Colour Black | ||
Tip Shape Chisel | ||
Line Width 1mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Edding 2000//2200 Marker Pens
Quick drying, low odour ink
Smudge-proof, water resistant
No xylene or toluene added
Related links
- Edding Black Permanent Marker Pen
- Edding Fine Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding Extra Fine Tip Black Permanent Marker Pen
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding 1.5 → 3 mm Tip Black Permanent Marker Pen
- Edding 1 → 5 mm Tip Black Permanent Marker Pen
