Tesa Brown Masking Tape 38mm x 50 m
- RS Stock No.:
- 636-721
- Mfr. Part No.:
- 04318-00060-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
In Stock
- Plus 74 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 636-721
- Mfr. Part No.:
- 04318-00060-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 38mm | |
| Adhesion Strength | 4N/cm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Thickness 38mm | ||
Adhesion Strength 4N/cm | ||
Colour Brown | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa High-temperature resistant masking tape is designed to withstand oven-drying processes up to 160 °C, making it ideal for industrial and automotive applications. Featuring a natural rubber adhesive, it offers strong tack and excellent adhesion to surfaces like metal, rubber, glass, and plastic. Its specially engineered backing ensures superior paint anchorage, preventing flaking with both water- and solvent-based paints even after high-heat exposure.
It can be easily removed without leaving any residues
It is suitable for oven drying
Used for excellent paint anchorage on reverse side
Related links
- Tesa 4318 PV2 Brown 4318 PV2 Masking Tape 50mm x 50 m
- Tesa 4304 Brown 4304 Masking Tape 38mm x 50 m
- Tesa 04318-00058-02 Brown Masking Tape 25mm x 50 m
- Tesa 4319 Brown 4319 Flexible Masking Tape 38mm x 50 m
- Tesa 4341 Brown 4341 Masking Tape 38mm x 50 m
- Tesa 04318-00057-02 Brown Masking Tape 19mm x 50 m
- Tesa Brown Masking Tape 100mm x 50 m
- Tesa 4316 Beige 4316 Masking Tape 38mm x 50 m
