Tesa 04318-00058-02 Brown Masking Tape 25mm x 50 m
- RS Stock No.:
- 664-964
- Mfr. Part No.:
- 04318-00058-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 664-964
- Mfr. Part No.:
- 04318-00058-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 04318-00058-02 | |
| Thickness | 25mm | |
| Colour | Brown | |
| Adhesion Strength | 4N/cm | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 04318-00058-02 | ||
Thickness 25mm | ||
Colour Brown | ||
Adhesion Strength 4N/cm | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4318 PV2 Tape is a finely creped, flexible paper masking tape, especially suitable for the high requirements of painting (water or solvent based paints) followed by oven-drying.
Very good hand tearability
Easy to remove
Related links
- Tesa 04318-00057-02 Brown Masking Tape 19mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m
- Tesa 4341 Brown Masking Tape 25mm x 50 m
- Tesa 4304 Brown Masking Tape 25mm x 50 m
- Tesa 04322-00009-00 Brown Masking Tape 25mm x 50 m
- Tesa 04318-00063-02 Brown Masking Tape 12mm x 50m
- Tesa 4318 Brown Masking Tape 38mm x 50 m
- Tesa Brown Masking Tape 38mm x 50 m
