Tesa 4318 PV2 Brown Masking Tape 50mm x 50 m
- RS Stock No.:
- 636-723
- Mfr. Part No.:
- 04318-00061-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.45 |
*price indicative
- RS Stock No.:
- 636-723
- Mfr. Part No.:
- 04318-00061-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Model Number | 4318 PV2 | |
| Thickness | 50mm | |
| Colour | Brown | |
| Adhesion Strength | 4N/cm | |
| Trade Name | 4318 PV2 | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Model Number 4318 PV2 | ||
Thickness 50mm | ||
Colour Brown | ||
Adhesion Strength 4N/cm | ||
Trade Name 4318 PV2 | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa High-temperature resistant masking tape is designed to withstand oven-drying processes up to 160 °C, making it ideal for industrial and automotive applications. Featuring a natural rubber adhesive, it offers strong tack and excellent adhesion to surfaces like metal, rubber, glass, and plastic. Its specially engineered backing ensures superior paint anchorage, preventing flaking with both water- and solvent-based paints even after high-heat exposure.
It can be easily removed without leaving any residues
It is suitable for oven drying
Used for excellent paint anchorage on reverse side
Related links
- Tesa 4318 Brown Masking Tape 38mm x 50 m
- Tesa Brown Masking Tape 38mm x 50 m
- Tesa 04318-00057-02 Brown Masking Tape 19mm x 50 m
- Tesa 4322 Brown Masking Tape 50mm x 50 m
- Tesa 4304 Brown Masking Tape 50mm x 50 m
- Tesa 4333 Pink Masking Tape 50mm x 50 m
- Tesa 4341 Brown Masking Tape 50mm x 50 m
- Tesa 4319 Brown Masking Tape 50mm x 50 m
