Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
- RS Stock No.:
- 664-969
- Mfr. Part No.:
- 04323-00002-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.52
(exc. VAT)
€3.10
(inc. VAT)
Limited stock
- 183 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.52 |
*price indicative
- RS Stock No.:
- 664-969
- Mfr. Part No.:
- 04323-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 9mm | |
| Length | 50m | |
| Model Number | 04323-00002-00 | |
| Thickness | 125μm | |
| Adhesion Strength | 3N/cm | |
| Colour | Chamois | |
| Standards/Approvals | No | |
| Tensile Strength | 33N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 9mm | ||
Length 50m | ||
Model Number 04323-00002-00 | ||
Thickness 125μm | ||
Adhesion Strength 3N/cm | ||
Colour Chamois | ||
Standards/Approvals No | ||
Tensile Strength 33N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 9mm Width, 50m Length - 04323-00002-00
This masking tape is a crepe-backed adhesive product designed for precision surface protection and temporary masking in painting and detailing tasks. It combines a natural rubber adhesive with a flexible paper backing to provide controlled removal behaviour and suitability for fine work where neat edges are required.
Features and Benefits:
• 3 N/cm adhesion provides secure hold without substrate damage
• 33 N/cm tensile strength resists tearing during use
• 125 μm thickness offers a thin profile for tight masking lines
• Natural rubber adhesive ensures consistent tack and repositioning
• Crepe paper backing conforms to contours for accurate application
• 33 N/cm tensile strength resists tearing during use
• 125 μm thickness offers a thin profile for tight masking lines
• Natural rubber adhesive ensures consistent tack and repositioning
• Crepe paper backing conforms to contours for accurate application
Applications
• Suitable for fine paint edging and delicate trim work
• Ideal for automotive panel and detail masking tasks
• Used for craft and model-making requiring precise lines
• Can be used for temporary surface protection during finishing
• Used with narrow-profile fittings and fixtures for accurate masking
• Ideal for automotive panel and detail masking tasks
• Used for craft and model-making requiring precise lines
• Can be used for temporary surface protection during finishing
• Used with narrow-profile fittings and fixtures for accurate masking
How long is a standard roll and how does length affect usage?
Each roll contains 50 m, allowing extended runs without frequent roll changes and reducing downtime on repetitive masking tasks.
What colour is the tape and how does it assist in visibility?
The tape is chamois in colour which provides moderate contrast against light and dark substrates for easier alignment.
What backing material influences flexibility and conformability?
The backing is crepe paper, which imparts stretch and pliability for following irregular shapes and edges.
How thin is the product and why does that matter for detail work?
The material is 125 μm thick, giving a thin profile that helps create crisp lines and access narrow gaps.
What trade name is associated with the product and how might that affect sourcing?
The trade name is Tesa which identifies the manufacturer for procurement and specification tracking.
Related links
- Tesa 04323-00004-00 Chamois Masking Tape 12mm x 50 m
- Tesa 04316-00022-03 Chamois Masking Tape 9mm x 50 m
- Tesa 04324-00033-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04324-00032-00 Chamois Masking Tape 19mm x 50 m
- Tesa 04432-00148-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04302-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04349-00001-00 Chamois Masking Tape 25mm x 50 m
- Tesa 04330-00008-00 Chamois Masking Tape 12mm x 50 m
