Tesa 04318-00063-02 Brown Masking Tape 12mm x 50m
- RS Stock No.:
- 664-966
- Mfr. Part No.:
- 04318-00063-02
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.09
(exc. VAT)
€9.95
(inc. VAT)
- RS Stock No.:
- 664-966
- Mfr. Part No.:
- 04318-00063-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 12mm | |
| Length | 50m | |
| Model Number | 04318-00063-02 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 12mm | ||
Length 50m | ||
Model Number 04318-00063-02 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4318 PV2 Tape is a finely creped, flexible paper masking tape, especially suitable for the high requirements of painting (water or solvent based paints) followed by oven-drying.
Very good hand tearability
Easy to remove
Easy to remove
Related links
- Tesa 04318-00057-02 Brown Masking Tape 19mm x 50 m
- Tesa 04318-00058-02 Brown Masking Tape 25mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m
- Tesa 04317-00001-00 Chamois Masking Tape 12mm x 50m
- Tesa 04341-00000-00 Brown Masking Tape 12mm x 50 m
- RS PRO AT4160 Brown Masking Tape 12mm x 33 m
- Tesa 4318 Brown Masking Tape 38mm x 50 m
- Tesa 4318 PV2 Brown Masking Tape 50mm x 50 m

