Tesa 4309 Beige Masking Tape 25mm x 50 m
- RS Stock No.:
- 178-6057
- Mfr. Part No.:
- 04309-00012-01
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- 648 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €5.68 | - |
| 15 - 39 | €5.41 | €4.05 |
| 40 + | €5.18 | €20.00 |
*price indicative
- RS Stock No.:
- 178-6057
- Mfr. Part No.:
- 04309-00012-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 25mm | |
| Length | 50m | |
| Model Number | 4309 | |
| Thickness | 170μm | |
| Colour | Beige | |
| Trade Name | 4309 PV1 | |
| Adhesion Strength | 3.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +120°C | |
| Standards/Approvals | No | |
| Tensile Strength | 47N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 25mm | ||
Length 50m | ||
Model Number 4309 | ||
Thickness 170μm | ||
Colour Beige | ||
Trade Name 4309 PV1 | ||
Adhesion Strength 3.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +120°C | ||
Standards/Approvals No | ||
Tensile Strength 47N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 25mm Width, 50m Length - 04309-00012-01
This masking tape is a crepe paper-based adhesive product designed for temporary holding, surface protection and paint masking in environments requiring controlled heat exposure. It is formulated to function across a range of temperatures and to provide effective adhesion for general industrial and workshop tasks.
Features and Benefits:
• Natural rubber adhesive delivers 3.5N/cm adhesion for secure holding
• Backing of crepe paper permits conformability to irregular surfaces
• Tensile strength 47N/cm resists tearing during application
• Thin profile 0.17mm allows precise edge definition when masking
• Withstands up to 120°C for heat-related processing steps
• Backing of crepe paper permits conformability to irregular surfaces
• Tensile strength 47N/cm resists tearing during application
• Thin profile 0.17mm allows precise edge definition when masking
• Withstands up to 120°C for heat-related processing steps
Applications
• Suitable for automotive paint masking during oven curing
• Used for masking intricate mouldings and trims
• Ideal for controlled-temperature industrial masking operations
• Can be used for masking prior to spray painting panels
• Used with hand tools for temporary bundling or holding
• Used for masking intricate mouldings and trims
• Ideal for controlled-temperature industrial masking operations
• Can be used for masking prior to spray painting panels
• Used with hand tools for temporary bundling or holding
What material composes the adhesive layer?
The adhesive uses a natural rubber formulation that provides the stated adhesion value.
How is flexibility achieved for uneven surfaces?
The crepe paper backing offers stretch and conformability to follow contours.
What operating temperatures can it tolerate during heat processes?
It withstands a maximum operating temperature of 120°C and a minimum of 0°C.
How long is each roll and what colour is the tape?
Each roll measures 50 m in length and is supplied in a beige colour.
Related links
- Tesa 4309 Beige Masking Tape 38mm x 50 m
- Tesa 4309 Beige Masking Tape 50mm x 50 m
- Tesa 4309 Beige Masking Tape 19mm x 50 m
- Tesa 4316 Beige Masking Tape 25mm x 50 m
- Tesa 4323 Beige Masking Tape 25mm x 50 m
- Tesa 4317 Beige Masking Tape 25mm x 50 m
- Tesa 04331-00009-00 Beige Masking Tape 25mm x 50 m
- Tesa 4329 Chamois Masking Tape 25mm x 50 m
