3M 8992 Green Masking Tape 25mm x 66 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€17.85

(exc. VAT)

€21.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€17.85-
15 - 39€17.173%
40 +€16.428%

*price indicative

RS Stock No.:
206-5725
Mfr. Part No.:
8992 25mmX66m
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Polyester

Adhesive Material

Silicone

Width

25mm

Length

66m

Model Number

8992

Thickness

82μm

Colour

Green

Trade Name

Polyester Tape 8992/8992L

Adhesion Strength

4.8N/cm

Maximum Operating Temperature

204°C

Standards/Approvals

ISO 9001

Tensile Strength

99.8N/cm

3M Masking Tape, 66m Length, 0.082mm Thickness - 8992 25mmX66m


This masking tape is designed for high-performance applications, featuring a robust silicone adhesive that ensures excellent adherence and easy removal. Its versatility caters to various tasks within automation, electronics, and mechanical industries, delivering sharp paint lines while withstanding high temperatures for effective results across multiple projects.

Features & Benefits


• Backing material provides strong thermal and chemical resistance

• Silicone adhesive ensures consistent performance in high-temperature environments

• Green colour enhances visibility during application and removal

• Produces sharp paint lines for precision tasks

• Removable without leaving residue on surfaces

Applications


• Utilised for powder coat masking during painting

• Functions as a flash breaker when curing epoxy coatings

• Useful for splicing silicone liners to surfaces

• Employed for holding and sealing during vacuum processing

How does it perform in high-temperature conditions?


It maintains strong adhesion and functionality, even at elevated temperatures.

Can this tape be removed without leaving residue?


Yes, it is designed to peel off cleanly from most surfaces.

What surfaces can it adhere to effectively?


It adheres well to various surfaces, including silicone and textured coatings.

How should it be stored for optimal performance?


Keep it in a cool, dry environment, ideally in its original packaging.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy