3M 202 Beige Masking Tape 48mm x 50 m
- RS Stock No.:
- 286-0650
- Mfr. Part No.:
- 7100044185
- Manufacturer:
- 3M
Subtotal (1 box of 20 units)*
€454.87
(exc. VAT)
€559.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €454.87 | €22.744 |
*price indicative
- RS Stock No.:
- 286-0650
- Mfr. Part No.:
- 7100044185
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 202 | |
| Thickness | 170μm | |
| Trade Name | Scotch Crepe Masking Tape 202 | |
| Colour | Beige | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Tensile Strength | 27lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 202 | ||
Thickness 170μm | ||
Trade Name Scotch Crepe Masking Tape 202 | ||
Colour Beige | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Tensile Strength 27lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 48mm Width, 50m Length - 7100044185
This masking tape is a crepe paper-based solution designed for temporary adhesion and surface protection in industrial settings. It is intended for use where controlled peel, conformability and heat endurance are required during painting, finishing and thermal processes.
Features & Benefits
• Rubber-based adhesive provides strong tack and clean removal
• Withstands temperatures up to 121°C enabling heat processes
• Tensile strength of 27 lb/in resists tearing under tension
• Thickness of 0.17 mm offers balanced flexibility and durability
• Available in tan colour to aid Visual contrast during masking
• Withstands temperatures up to 121°C enabling heat processes
• Tensile strength of 27 lb/in resists tearing under tension
• Thickness of 0.17 mm offers balanced flexibility and durability
• Available in tan colour to aid Visual contrast during masking
**Applications**
• Suitable for automotive paint masking and panel finishing
• Ideal for powder coating operations requiring heat resistance
• Used for baking processes where adhesive must tolerate elevated temperatures
• Can be used for precision masking in electronics assembly and repair
• Used with mechanical fabrication to protect surfaces during machining
• Ideal for powder coating operations requiring heat resistance
• Used for baking processes where adhesive must tolerate elevated temperatures
• Can be used for precision masking in electronics assembly and repair
• Used with mechanical fabrication to protect surfaces during machining
How long is a single roll and how does that affect workflow?
Each roll supplies 50 m of tape which reduces changeovers on production lines and supports longer continuous masking operations.
What width options are supplied for installation and fine work?
The product is supplied at 48 mm width providing a balance between coverage and control for detailed masking tasks.
How does the backing material influence conformability on complex shapes?
The crepe paper backing permits stretching and contouring, enabling secure contact on irregular or curved substrates without excessive wrinkling.
How does the adhesive type perform on typical industrial surfaces?
The rubber adhesive adheres effectively to painted, primed and bare metal surfaces while facilitating removal without leaving substantial residue.
Related links
- 3M 501E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 1104 Beige Masking Tape 48mm x 50 m
- 3M 101E Beige Masking Tape 48mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M 202 Beige Masking Tape 72mm x 50 m
- 3M 202 Beige Masking Tape 36mm x 50 m
- 3M 202 Beige Masking Tape 18mm x 50 m