3M 218 Green Masking Tape 6.3mm x 55 m
- RS Stock No.:
- 787-3246
- Distrelec Article No.:
- 302-14-487
- Mfr. Part No.:
- 218 6,3mm x 55M
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€16.23
(exc. VAT)
€19.96
(inc. VAT)
Limited stock
- Plus 41 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €16.23 | - |
| 6 - 14 | €15.58 | €3.90 |
| 15 + | €15.16 | €16.05 |
*price indicative
- RS Stock No.:
- 787-3246
- Distrelec Article No.:
- 302-14-487
- Mfr. Part No.:
- 218 6,3mm x 55M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polypropylene | |
| Adhesive Material | Rubber | |
| Width | 6.3mm | |
| Length | 55m | |
| Model Number | 218 | |
| Thickness | 130μm | |
| Trade Name | Scotch | |
| Colour | Green | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Tensile Strength | 13lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Polypropylene | ||
Adhesive Material Rubber | ||
Width 6.3mm | ||
Length 55m | ||
Model Number 218 | ||
Thickness 130μm | ||
Trade Name Scotch | ||
Colour Green | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Tensile Strength 13lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Masking Tape, PP Backing Material, Rubber Adhesive - Scotch Series - 218 6,3mm x 55M
When your paintwork needs to look sharp, use this masking tape from 3M. It's ultra-thin at just 0.13mm, meaning it lets you achieve crisp lines. The narrow width of 6mm means it's well-suited to fine detailing. A plastic core and polypropylene film backing ensures it's flexible, so you can fix it to curved surfaces. A tensile strength of 228N/100mm means you can be sure the tape won't tear when you're applying or removing it.
Features & Benefits
• Easy to tear or cut to the length you need
• Maximum operating temperature of +121°C means it works in extreme environments
• Resistant to moisture and solvents, so it performs in harsh conditions
Applications
• Automotive industry
• Metal manufacturing
• Military vehicles
• Woodworking facilities
Can I use this masking tape on fresh paint?
The rubber adhesive sticks instantly to surfaces with a peel strength of 11N/25mm. This gives you the ability to work on fresh paint with minimal damage.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 218 Green Masking Tape 19mm x 55 m
- 3M 218 Green Masking Tape 9mm x 55 m
- 3M ATG 904 Clear Double Sided Polyester Tape, 19mm x 55 m
- 3M Conductive Metallic Tape Shiny Silver
- 3M Scotch 361 361 Cloth Tape White
- 3M 7000045537 Green Masking Tape 19mm x 55 m
- 3M 921 Clear Office Tape 19mm x 54.9 m
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m