3M 7000045537 Green Masking Tape 19mm x 55 m
- RS Stock No.:
- 234-7723
- Mfr. Part No.:
- 7000045537
- Manufacturer:
- 3M
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 234-7723
- Mfr. Part No.:
- 7000045537
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Width | 19mm | |
| Length | 55m | |
| Model Number | 7000045537 | |
| Thickness | 90μm | |
| Colour | Green | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Tensile Strength | 15.5lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Width 19mm | ||
Length 55m | ||
Model Number 7000045537 | ||
Thickness 90μm | ||
Colour Green | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Tensile Strength 15.5lb/in | ||
RoHS Status: Exempt
3M Masking Tape, 19mm Width, 55m Length - 7000045537
This masking tape is a versatile and durable solution ideal for professional use. With a backing material made from paper and an efficient hot melt adhesive, this green masking tape measures 19mm in width and 55m in length. It is specifically designed for precision applications, ensuring clean lines and a reliable hold.
Features & Benefits
• Utilises hot melt adhesive for strong bonding
• Crafted from paper for easy tearing and use
• Green colour provides high visibility during use
• Offers reliable durability for extended projects
• Ideal for creating sharp paint edges and protecting surfaces
Applications
• Suitable for automotive refinishing and detailing tasks
• Ideal for use in electrical installations for wire masking
• Used in mechanical assembly to protect surfaces
• Perfect for DIY projects requiring clean paint lines
• Utilised in electronic device manufacturing for component masking
How does the adhesive hold up in different environments?
The hot melt adhesive provides a strong bond under various conditions, ensuring reliability whether indoors or outdoors. It is specifically formulated to maintain its grip even in varying temperatures.
Can this tape be removed easily without leaving residue?
Yes, the masking tape is designed for clean removal, preventing leftover adhesive and ensuring surfaces remain smooth and unblemished after use.
What surfaces can this masking tape be effectively applied to?
It adheres well to a variety of surfaces, including metal, wood, and plastic, making it suitable for a wide range of applications.
Is this product suitable for fine detail work?
Yes, the 19mm width allows for precision masking, which is essential for fine detail work, especially in painting and automotive applications.
Related links
- 3M 218 Green Masking Tape 19mm x 55 m
- 3M 214 Beige Masking Tape 19mm x 55 m
- Hi-Bond HFL1200-19 Green Fine Line Masking Tape 19mm x 55 m
- 3M 218 Green Masking Tape 9mm x 55 m
- 3M 218 Green Masking Tape 6.3mm x 55 m
- 3M 9485PC Translucent Transfer Tape, 19mm x 55 m
- FROGTAPE 105942 Green Masking Tape 36mm x 55 m
- FROGTAPE 105943 Green Masking Tape 48mm x 55 m