Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-574
- Mfr. Part No.:
- 142482 FAZT-D25/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.60
(exc. VAT)
€102.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.60 |
*price indicative
- RS Stock No.:
- 247-574
- Mfr. Part No.:
- 142482 FAZT-D25/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN45545, IEC 617, IECEN 60947 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN45545, IEC 617, IECEN 60947 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the xEffect series is engineered for reliability and safety in modern electrical installations. With its robust design, it optimally protects circuits against overloads and short circuits, ensuring peace of mind in both industrial and advanced commercial applications. The device combines a compact footprint with high performance, catering to specific compliance standards while seamlessly integrating into existing electrical systems. Its state of the art tripping characteristic, efficient temperature rise management, and user friendly mounting features make it a preferred choice among professionals. The housing design not only guarantees durability but also meets essential safety protocols, affirming its commitment to high quality engineering.
Compact design allows for easy installation in confined spaces
Tripping characteristic D provides enhanced protection for high inrush currents
Meets strict compliance certifications for safety and reliability
Suitable for a wide operational voltage range catering to diverse applications
Temperature management is optimized to reduce the risk of overheating
User friendly terminal design enhances connectivity and ease of use
Robust construction ensures long lasting performance and durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
