Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 500mA, Type D, 500V ac AC, 50 kA Breaking
- RS Stock No.:
- 130-730
- Mfr. Part No.:
- A9F75170
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€130.55
(exc. VAT)
€160.58
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.55 |
*price indicative
- RS Stock No.:
- 130-730
- Mfr. Part No.:
- A9F75170
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 500V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 500V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | ||
Width 18mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60N Miniature Circuit Breaker is a reliable and efficient solution for distribution applications. With its D curve thermal-magnetic trip unit technology, this 1P circuit breaker offers a breaking capacity of up to 6000A and is suitable for AC and DC networks. It is designed to provide Category A utilization and is compliant with various international standards, ensuring safety and reliability for your electrical systems.
Thermal-magnetic trip unit technology for reliable performance
High breaking capacity of 6000A for protection against overloads and short circuits
Category A conformity for safe and efficient utilization
Compliance with IEC and EN standards for reliability and quality assurance
Toggle control type with trip indicator for easy monitoring
Compact design with DIN rail mounting for easy installation
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 3A 500V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 500mA 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 3A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC, 100 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA
