ABB S401M Miniature Circuit Breaker, 1-Pole, 25A, Type B, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-090
- Mfr. Part No.:
- 2CCS571001R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
€31.16
(exc. VAT)
€38.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.16 |
*price indicative
- RS Stock No.:
- 141-090
- Mfr. Part No.:
- 2CCS571001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60898-1 | |
| Depth | 75mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60898-1 | ||
Depth 75mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB designed for overload and short circuit protection. It features different tripping mechanisms for added safety and comes in various configurations and breaking capacities. Compliant with IEC/EN standards, this MCB is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
Related links
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC, 12 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 13A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 4A 12V ac AC 10 kA Breaking Capacity
- ABB S400M S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S400M S401M Miniature Circuit Breaker 40A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity