ABB S801C Miniature Circuit Breaker, 1-Pole, 13A, Type B, 400V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-297
Mfr. Part No.:
2CCS881001R0135
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Series

S801C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP40

Height

95mm

Width

27mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1, UL 1077

Depth

82.5mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

Reset Actuator Type

I/O Actuator

COO (Country of Origin):
CH
The ABB high-performance MCB is a 1-pole circuit breaker with B-characteristic, ideal for residential, commercial, and industrial applications. It offers overload and short circuit protection, with a maximum breaking capacity of 25kA. Compliant with IEC standards, it ensures a secure application with fast arc extinction, suitable for both AC and DC voltages up to 254/440V.

High performance 1-pole circuit breaker with B-characteristic

Rated current of 6A and maximum breaking capacity of 25kA

Suitable for voltages up to 254/440V and DC applications

Complies with IEC/EN standards for residential commercial and industrial use

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy