ABB S801C Miniature Circuit Breaker, 1-Pole, 16A, Type B, 400V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-826
- Mfr. Part No.:
- 2CCS881001R0165
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€56.03
(exc. VAT)
€68.92
(inc. VAT)
- RS Stock No.:
- 140-826
- Mfr. Part No.:
- 2CCS881001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S801C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 27mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S801C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 27mm | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 1-pole circuit breaker with a B-characteristic, offering a rated current of 16 A. It provides overload protection with a thermal tripping mechanism and short circuit protection with an electromechanic tripping mechanism. Compliant with IEC/EN standards, this MCB is suitable for residential, commercial, and industrial applications worldwide.
Rated operational voltage up to 230 V AC
Maximum breaking capacity of 25 kA at 240 or 415 V
Withstand voltage of 8 kV
Energy limiting class 3 for added safety
Suitable for voltages up to 254/440V and in DC applications
Fast arc extinction for secure applications
Related links
- ABB S801C Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 16A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 13A 400V ac AC, 25 kA Breaking Capacity
- ABB S801C S801C Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- ABB S801C Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
