ABB S804S Miniature Circuit Breaker, 4-Pole, 63A, UC-K, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-323
- Mfr. Part No.:
- 2CCS864001R1597
- Manufacturer:
- ABB
Subtotal (1 unit)*
€614.90
(exc. VAT)
€756.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.90 |
*price indicative
- RS Stock No.:
- 140-323
- Mfr. Part No.:
- 2CCS864001R1597
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S804S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S804S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 106mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high performance miniature circuit breaker (MCB) is a reliable and efficient solution for protecting electrical circuits. With a rated operational voltage of 750 V DC and tripping characteristic UC-K, this MCB offers excellent performance in a compact design.
High performance MCB with 4 poles and 63A rating
Meets standards of IEC/EN 60947-2 for quality assurance
Energy limiting class 3 for enhanced safety
Reliable protection for electrical circuits
Ensures high performance with 50kA 250VDC breaking capacity
Compact design with dimensions of 106mm x 95mm x 82.5mm
Related links
- ABB S804S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 63A 750 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 32A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 10A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 16A 1000 V dc DC, 50 kA Breaking Capacity
- ABB S804S Miniature Circuit Breaker 50A 1000 V dc DC, 50 kA Breaking Capacity