ABB S804S Miniature Circuit Breaker, 4-Pole, 80A, UC-K, 750 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€661.64

(exc. VAT)

€813.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€661.64

*price indicative

RS Stock No.:
140-337
Mfr. Part No.:
2CCS864001R1627
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

80A

Tripping Characteristics

UC-K

Rated DC Voltage

750V dc

Breaking Capacity

50kA

Series

S804S

Terminal Type

Screw

IP Rating

IP20

Width

106mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB high performance miniature circuit breaker (MCB) is designed for reliable circuit protection in various applications. It features a 80A rated current, 50kA rated ultimate short-circuit breaking capacity, and a compact size of 4 modules. The MCB meets IEC/EN standards and offers robust performance for your electrical systems.

80A rated current for efficient circuit protection

50kA rated ultimate short-circuit breaking capacity for reliable performance

Compact size of 4 modules for space-saving installation

Compliance with IEC/EN standards for safety and quality assurance

Related links