ABB S801N Miniature Circuit Breaker, 1-Pole, 6A, Type C, 400V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 140-328
- Mfr. Part No.:
- 2CCS891001R0134
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-328
- Mfr. Part No.:
- 2CCS891001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Series | S801N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Series S801N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40, IP20 | ||
Depth 82.5mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance MCB is designed for both residential and industrial applications. With its C-characteristic and rated current of 6A, it offers excellent overload and short circuit protection. The MCB has a maximum breaking capacity of 36kA at 240/415V, making it suitable for a wide range of voltage requirements. It complies with IEC/EN standards and comes with various approvals for worldwide use, making it a reliable choice for securing your application.
C-characteristic for effective overload protection
Rated current of 6A for various applications
Maximum breaking capacity of 36kA for reliable performance
Complies with IEC/EN standards for safety
Fast arc extinction for enhanced application security
Extensive range of accessories for added convenience
Cage terminal with captive screw for easy connection
Related links
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 6A 400V ac AC 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 40A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 8A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 32A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 16A 400V ac AC, 36 kA Breaking Capacity
- ABB S801N Miniature Circuit Breaker 25A 400V ac AC, 36 kA Breaking Capacity