ABB S800U Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 240V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 140-437
- Mfr. Part No.:
- 2CCS881017R0105
- Manufacturer:
- ABB
Subtotal (1 unit)*
€113.27
(exc. VAT)
€139.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.27 |
*price indicative
- RS Stock No.:
- 140-437
- Mfr. Part No.:
- 2CCS881017R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 30kA | |
| Series | S800U | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 30kA | ||
Series S800U | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA C22.2 No.5 | ||
- COO (Country of Origin):
- CH
The ABB intelligent MCB is designed to provide efficient and reliable performance for various industrial applications. With advanced features and robust construction, this MCB ensures seamless operation and enhanced safety in your workspace.
Advanced technology for accurate and precise monitoring
Durable construction for long-lasting performance
Easy to install and user-friendly interface for convenience
Enhanced safety for peace of mind in operation
Versatile application range for diverse industrial needs
Related links
- ABB S800U Miniature Circuit Breaker 30A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 60A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 100A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 15A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 70A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 40A 240V ac AC, 30 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 25A 240V ac AC, 30 kA Breaking Capacity