ABB S802C Miniature Circuit Breaker, 2-Pole, 16A, Type C, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-048
Mfr. Part No.:
2CCS882001R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S802C

Terminal Type

Cage Clamp

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

82.5mm

Height

95mm

Width

54mm

COO (Country of Origin):
CH
The ABB high performance MCB is a 2-pole circuit breaker with a C-characteristic, featuring a rated current of 16 A and a maximum breaking capacity of 25kA at 240/415V. It is suitable for residential, commercial, and industrial applications, complying with IEC/EN standards for overload and short circuit protection. With a wide range of accessories available and fast arc extinction, MCB ensures the safety and security of your application.

2-pole High Performance Circuit breaker with C-characteristic

Rated current of 16 A and maximum breaking capacity of 25kA at 240 or 415 V

Compliance with IEC/EN standards for overload and short circuit protection

Suitable for residential commercial and industrial applications

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy