ABB S802C Miniature Circuit Breaker, 2-Pole, 40A, Type D, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-522
- Mfr. Part No.:
- 2CCS882001R0401
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€131.17
(exc. VAT)
€161.34
(inc. VAT)
- RS Stock No.:
- 140-522
- Mfr. Part No.:
- 2CCS882001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a rated current of 40 A. With a maximum breaking capacity of 25kA at 240/415V, it offers both overload and short circuit protection. Compliant with various international standards, this MCB is suitable for residential, commercial, and industrial applications, ensuring the safety of your electrical systems.
Dual tripping mechanisms for overload and short circuit protection
Suitable for voltages up to 254 or 440 V in both AC and DC applications
Fast arc extinction for enhanced application security
Extensive range of accessories available for added convenience
IP40 enclosure with cover for added protection
Related links
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
