ABB S801S Miniature Circuit Breaker, 1-Pole, 20A, UC-K, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-541
- Mfr. Part No.:
- 2CCS861001R1487
- Manufacturer:
- ABB
Subtotal (1 unit)*
€128.98
(exc. VAT)
€158.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.98 |
*price indicative
- RS Stock No.:
- 140-541
- Mfr. Part No.:
- 2CCS861001R1487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | CMRT, IEC/EN 60947-2, UL 1077, REACH, ETIM 9 EC000042, RoHS | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals CMRT, IEC/EN 60947-2, UL 1077, REACH, ETIM 9 EC000042, RoHS | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to ensure safety and protection in electrical systems. With a high breaking capacity and energy limiting class 3, it provides reliable performance and peace of mind for residential and commercial applications.
RoHS and REACH compliant for environmental sustainability
IP20 degree of protection for safe operation
Compact 1 module size for easy installation
Energy Limiting Class 3 for enhanced safety
Overvoltage Category III for added protection
Related links
- ABB S801S Miniature Circuit Breaker 20A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 50A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 80A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 100A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity