ABB S801S Miniature Circuit Breaker, 1-Pole, 80A, UC-K, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-157
- Mfr. Part No.:
- 2CCS861001R1627
- Manufacturer:
- ABB
Subtotal (1 unit)*
€163.83
(exc. VAT)
€201.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.83 |
*price indicative
- RS Stock No.:
- 141-157
- Mfr. Part No.:
- 2CCS861001R1627
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, UL 1077, RoHS | |
| Width | 27mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, UL 1077, RoHS | ||
Width 27mm | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for optimal circuit protection in various electrical systems. It features a Type K tripping characteristic and a rated ultimate short circuit breaking capacity of 50kA at 250VDC. With flexible and rigid connecting capacities, screw terminals, and a compact 1 module size, this MCB is a reliable choice for demanding applications.
Flexible and rigid connecting capacities for versatile installation
Compact 1 module size for Space saving design
Screw terminals for easy and secure connections
Ensures optimal circuit protection in electrical systems
Provides high performance and reliability
Space saving design ideal for compact spaces
Related links
- ABB S801S Miniature Circuit Breaker 80A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 13A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 25A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 16A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 100A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity