ABB S801S Miniature Circuit Breaker, 1-Pole, 25A, UC-K, 250 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-542
- Mfr. Part No.:
- 2CCS861001R1517
- Manufacturer:
- ABB
Subtotal (1 unit)*
€128.98
(exc. VAT)
€158.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.98 |
*price indicative
- RS Stock No.:
- 140-542
- Mfr. Part No.:
- 2CCS861001R1517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | UC-K | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Series | S801S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 27mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics UC-K | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Series S801S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 27mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High performance miniature circuit breaker is a reliable solution for protecting electrical circuits. With a tripping characteristic of UC-K, built-in depth of 82.5 mm, and a 50kA circuit breaking capacity, it ensures safe and efficient operation for your electrical systems.
Compact design for Space saving installation
Ensures safe and efficient operation of electrical systems
Provides reliable protection against overcurrent
RoHS and REACH compliant
Related links
- ABB S801S Miniature Circuit Breaker 13A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 16A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 80A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 100A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 40A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 125A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 32A 250 V dc DC, 50 kA Breaking Capacity
- ABB S801S Miniature Circuit Breaker 50A 250 V dc DC, 50 kA Breaking Capacity