ABB S803C Miniature Circuit Breaker, 3-Pole, 40A, Type B, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-671
Mfr. Part No.:
2CCS883001R0405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S803C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

81mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB high performance circuit breaker is a 3-pole device with a B-characteristic and a rated current of 40 A. It offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN 60898-1 and IEC/EN 60947-2, this circuit breaker is suitable for residential, commercial, and industrial applications worldwide. With a fast arc extinction and various approvals, MCB ensures secure operation for your needs.

3-pole high performance circuit breaker with 40 A rated current

B-characteristic with both thermal and electromechanical tripping mechanisms for overload and short circuit protection

Suitable for voltages up to 254/440V and DC applications

Fast arc extinction for increased safety

Versatile application in residential commercial and industrial settings

Global use with multiple approvals

Comfortable use with an extensive range of accessories

Secure operation with arc extinction technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy