ABB S803C Miniature Circuit Breaker, 3-Pole, 40A, Type D, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
140-696
Mfr. Part No.:
2CCS883001R0401
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

440V dc

Breaking Capacity

25kA

Series

S803C

Terminal Type

Cage Type

IP Rating

IP20

Width

81mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB high-performance 3-pole circuit breaker, with a D-Characteristic and a rated current of 40 A is designed for residential, commercial, and industrial applications. It has a maximum breaking capacity of 25kA at 240/415V, making it suitable for both AC and DC voltages. MCB features thermal and electromechanic tripping mechanisms for overload and short circuit protection, ensuring the safety of your application.

Current limiting device with a maximum breaking capacity of 25kA at 240 or 415 V

Thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Can be used for residential commercial and industrial applications

Extensive range of accessories available for added convenience

Fast arc extinction for enhanced application security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy